
Number
Total (€ 84.03 / piece)
€ 84.03
plus VAT.
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.3 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 124 x 90 x 70 mm
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
124 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
63 A
460 V
4
A
1 kA
1
2
400-400 V
50 Hz
IP20
1.5-25 mm²
1.5-25 mm²
FALSE
-25-45 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702535 Siemens 5SM26456 5SM2645-6 RCCB A 63 A 0.3 A 400 V
Datasheet 1702535 Siemens 5SM26456 5SM2645-6 RCCB A 63 A 0.3 A 400 V
User & Safety Instructions
User & Safety Instructions 1702535 Siemens 5SM26456 5SM2645-6 RCCB A 63 A 0.3 A 400 V
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,315 /1,12 UPRI(V):400+/-5% USEC(V):230 ISEC(A):1,37 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:MOUNTING RAILS EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER











