
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
3
A
0.5 A
63 A
63 A
(W x H x D) 106.5 x 90 x 70 mm
1 pc(s)
400 V
106.5 mm
90 mm
70 mm
Yes
63 A
460 V
3
A
5 kA
2
400-400 V
50/60 Hz
IP20
1.5-25 mm²
1.5-25 mm²
FALSE
-25-45 °C
Datasheet 1750380 Siemens 5SM27358 5SM2735-8 RCCB A 63 A 0.5 A 400 V
User & Safety Instructions 1750380 Siemens 5SM27358 5SM2735-8 RCCB A 63 A 0.5 A 400 V