
Number
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
1 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 124 x 90 x 70 mm
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
124 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
63 A
460 V
4
A
5 kA
1
2
400-400 V
50/60 Hz
IP20
1.5-25 mm²
1.5-25 mm²
FALSE
-25-45 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726188 Siemens 5SM28458 5SM2845-8 RCCB A 63 A 1 A 400 V
Datasheet 1726188 Siemens 5SM28458 5SM2845-8 RCCB A 63 A 1 A 400 V
User & Safety Instructions
User & Safety Instructions 1726188 Siemens 5SM28458 5SM2845-8 RCCB A 63 A 1 A 400 V
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,8 /3,4 UPRI(V):230+/-5% USEC(V):42 ISEC(A):19,1 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-2, -2-6 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER SAFETY ISOLATING TRANSFORMER











