
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Main RCCB
2
E
Yes
20 A
20 A
Grey
(W x H x D) 53.6 x 128 x 76.3 mm
1 pc(s)
440 V
400 V
SENTRON
53.6 mm
128 mm
76.3 mm
DIN rail
50 Hz
20 A
400 V
E
690 V
2
25 A
2
3
6 kV
IP40
FALSE
yes
Datasheet 1726805 Siemens 5SP32203 5SP3220-3 Main RCCB 20 A 400 V
User & Safety Instructions 1726805 Siemens 5SP32203 5SP3220-3 Main RCCB 20 A 400 V