
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Main RCCB
1
E
Yes
40 A
40 A
Grey
(W x H x D) 27 x 151.3 x 89.5 mm
1 pc(s)
440 V
230 V
400 V
SENTRON
27 mm
151.3 mm
89.5 mm
Busbar
50 Hz
40 A
230 V
E
690 V
1
25 A
2
3
6 kV
IP40
FALSE
Datasheet 1705618 Siemens 5SP37402KK03 5SP3740-2KK03 Main RCCB 40 A 230 V, 400 V
User & Safety Instructions 1705618 Siemens 5SP37402KK03 5SP3740-2KK03 Main RCCB 40 A 230 V, 400 V