
Number
Total (€ 82.34 / piece)
€ 82.34
plus VAT.
14 days return policy included
Technical specifications
- IP40, with the connected conductors
- Product type
Main RCCB
- Number of pins
1
- Release characteristics
E
- RoHS-compliant
Yes
- Nominal current - rounded value
50 A
- Nominal current
50 A
- Factory colour
Grey
- Dim
(W x H x D) 26.8 x 128 x 76.3 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
26.8 mm
- Height
128 mm
- Depth
76.3 mm
DIN rail
50 Hz
50 A
230 V
E
690 V
1
25 A
2
3
6 kV
IP40
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727030 Siemens 5SP37503 5SP3750-3 Main RCCB 50 A 230 V, 400 V
Datasheet 1727030 Siemens 5SP37503 5SP3750-3 Main RCCB 50 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1727030 Siemens 5SP37503 5SP3750-3 Main RCCB 50 A 230 V, 400 V
Description
Front connector module with 4x16 pole IDC connector for analog 40 pole I/O modules of the S7-1500 Potential supply over Infeed element











