
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Main RCCB
3
E
Yes
16 A
16 A
Grey
(W x H x D) 81 x 151.3 x 89.5 mm
1 pc(s)
440 V
230 V
400 V
SENTRON
81 mm
151.3 mm
89.5 mm
Busbar
50 Hz
16 A
400 V
E
690 V
3
25 A
2
3
6 kV
IP40
FALSE
yes
Datasheet 1727037 Siemens 5SP38162 5SP3816-2 Main RCCB 16 A 230 V, 400 V
User & Safety Instructions 1727037 Siemens 5SP38162 5SP3816-2 Main RCCB 16 A 230 V, 400 V