
Number
Total (€ 259.66 / piece)
€ 259.66
plus VAT.
Technical specifications
- IP40, with the connected conductors
- Product type
Main RCCB
- Number of pins
3
- Release characteristics
E
- RoHS-compliant
Yes
- Nominal current - rounded value
50 A
- Nominal current
50 A
- Factory colour
Grey
- Dim
(W x H x D) 81 x 151.3 x 89.5 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
81 mm
- Height
151.3 mm
- Depth
89.5 mm
Busbar
50 Hz
50 A
400 V
E
690 V
3
25 A
2
3
6 kV
IP40
FALSE
Documents & Downloads
Datasheet
Datasheet 1727045 Siemens 5SP38502 5SP3850-2 Main RCCB 50 A 230 V, 400 V
Datasheet 1727045 Siemens 5SP38502 5SP3850-2 Main RCCB 50 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1727045 Siemens 5SP38502 5SP3850-2 Main RCCB 50 A 230 V, 400 V
Description
GAMMA wave Media coupler WAVE UP 140 i-system titanium white










