
Number
Total (€ 58.82 / piece)
€ 58.82
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors; IP40, in the grip area with distributor cover
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
80 A
- Nominal current
80 A
- Factory colour
Grey
- Dim
(W x H x D) 27 x 90 x 76 mm
- Content
1 pc(s)
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
27 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
80 A
400 V
50-60 MHz
B
440 V
3
3
3
1.5
IP20
1
FALSE
TRUE
1
10 kA
10 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727049 Siemens 5SP41806 5SP4180-6 Circuit breaker 80 A 230 V, 400 V
Datasheet 1727049 Siemens 5SP41806 5SP4180-6 Circuit breaker 80 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1727049 Siemens 5SP41806 5SP4180-6 Circuit breaker 80 A 230 V, 400 V
Description
Miniature circuit breaker 230/400 V 10kA, 1-pole, B, 80 A, D=70 mm











