
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
C
Yes
80 A
80 A
Grey
(W x H x D) 108 x 90 x 76 mm
1 pc(s)
400 V
SENTRON
108 mm
90 mm
76 mm
AC
70 mm
80 A
400 V
50-60 MHz
C
440 V
3
3
3
6
FALSE
IP20
4
FALSE
25-50 mm²
25-50 mm²
FALSE
TRUE
4
10 kA
10 kA
yes
Datasheet 1727663 Siemens 5SP44807 5SP4480-7 Circuit breaker 80 A 400 V
User & Safety Instructions 1727663 Siemens 5SP44807 5SP4480-7 Circuit breaker 80 A 400 V