
Number
Total (€ 486.55 / piece)
€ 486.55
plus VAT.
Technical specifications
- IP20, with the connected conductors; IP40, in the grip area with distributor cover
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
100 A
- Nominal current
100 A
- Factory colour
Grey
- Dim
(W x H x D) 108 x 90 x 76 mm
- Content
1 pc(s)
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
108 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
100 A
400 V
50-60 MHz
D
440 V
3
3
3
6
IP20
4
FALSE
TRUE
4
10 kA
10 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727667 Siemens 5SP44918 5SP4491-8 Circuit breaker 100 A 400 V
Datasheet 1727667 Siemens 5SP44918 5SP4491-8 Circuit breaker 100 A 400 V
User & Safety Instructions
User & Safety Instructions 1727667 Siemens 5SP44918 5SP4491-8 Circuit breaker 100 A 400 V
Description
Fixed-mounted non-automatic air circuit breaker 3-pole, Size 2 In=2500 A to 690 V, 50/60 Hz AC Icu=80 kA at 500 V with ready to close signaling switch Connection top horizontal bottom horizontal With manual operating mechanism with memory with mechanical calling With 1st auxiliary release Undervoltage release "R", F3 24 V DC instantaneous With 2nd auxiliary release Shunt release "F", F2 24 V DC Switch position-depending 1st + 2nd auxiliary current switch block 2 NO + 2 NC - 2 CO











