
Number
Total (€ 491.60 / piece)
€ 491.60
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors; IP40, in the grip area with distributor cover
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
125 A
- Nominal current
125 A
- Factory colour
Grey
- Dim
(W x H x D) 108 x 90 x 76 mm
- Content
1 pc(s)
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
108 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
125 A
400 V
50-60 MHz
C
440 V
3
3
3
6
FALSE
IP20
4
FALSE
25-50 mm²
25-50 mm²
FALSE
TRUE
4
10 kA
10 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727668 Siemens 5SP44927 5SP4492-7 Circuit breaker 125 A 400 V
Datasheet 1727668 Siemens 5SP44927 5SP4492-7 Circuit breaker 125 A 400 V
User & Safety Instructions
User & Safety Instructions 1727668 Siemens 5SP44927 5SP4492-7 Circuit breaker 125 A 400 V
Description
Miniature circuit breaker 400 V 10kA, 4-pole, C, 125 A, D=70 mm











