
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Auxiliary switch
3
Yes
Grey
(W x H x D) 36 x 90 x 70 mm
1 pc(s)
230 V AC
SENTRON
36 mm
90 mm
70 mm
+ protective cover
230 V
0
0
0
FALSE
2
2
0
Universal
Remote drive
AC
0
0
0
yes
Datasheet 1759052 Siemens 5ST3054 5ST3054 Auxiliary switch 230 V AC
User & Safety Instructions 1759052 Siemens 5ST3054 5ST3054 Auxiliary switch 230 V AC