
Siemens 5ST3652 Pin busbar, 16mm2 connection: 3x 4-phase accidental contact protection Pin busbar 16 mm² 80 A 10 pc(s)
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 16.39 / piece)
€ 210.08
-22 %
€ 163.86
plus VAT.
Only 1 Set(s) available
Technical specifications
- Phase number: 4
- Product type
Pin busbar
- Cross section
16 mm²
- Dim
(L x W) 210 mm x 13.8 mm
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Type
3 x 4-phase
- Content
10 pc(s)
- Width
13.8 mm
- Length
210 mm
TRUE
4
16 mm²
210 m
12
Pin
3
18
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760772 Siemens 5ST3652 Pin busbar, 16mm2 connection: 3x 4-phase accidental contact protection Pin busbar 16 mm² 80 A 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1760772 Siemens 5ST3652 Pin busbar, 16mm2 connection: 3x 4-phase accidental contact protection Pin busbar 16 mm² 80 A 10 pc(s)
Description
Pin busbar, 16mm2 connection: 3x 4-phase touch-proof additional components for fault-current protection devices and circuit breaker of Siemens. The additional components from Siemens are an important part of SENTRON protection devices for electrical installation. As accessories for FI and circuit breaker, they offer many possibilities for realizing Diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI- and circuit-breakers. You have a suitable device for every requirement. The Siemens accessories for fault current and circuit breaker are distinguished above all by: 1. Universal mountable of all additional components. 2. Easy to install and connect. 3. Reliable protection during installation thanks to standard touch protection. 4. Optimal technology for your safety - only from Siemens.
This text is machine translated.
This text is machine translated.











