
Number
Technical specifications
- Product type
Busbar
- Type
10 mm², 1p+N, 60TE, 12x compact, can be cut
- Factory colour
Multicolour
- Length
1060 mm
- Width
40.8 mm
- Height
13 mm
- Dim
(L x W x H) 1060 x 40.8 x 13 mm
- Content
1 pc(s)
- Type
5ST3774-0
- RoHS-compliant
Yes
- Conductor type
L
N
- Nominal current
63 A
- Nominal voltage
230 V
- Cross section
10 mm²
- No. of partitions
12
- Number of pins
60
- No. of rows
2
TRUE
2
10 mm²
1
1060 m
60
Pin
60
FALSE
TRUE
60
230 V
18
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2248438 Siemens 5ST37740 Compact pin bus, 10mm2 connection 1p/N compact device 1 TE contact-safe Busbar No. of rows 2 Multicolou
User & Safety Instructions
User & Safety Instructions 2248438 Siemens 5ST37740 Compact pin bus, 10mm2 connection 1p/N compact device 1 TE contact-safe Busbar No. of rows 2 Multicolou
Description
This text is machine translated.









