

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch-off description: without delay
RCBO
2
B
0.01 A
Yes
Grey
(W x H x D) 36 x 90 x 77 mm
1 pc(s)
16 A
16 A
10 kA
230 V AC
230 V
36 mm
90 mm
77 mm
AC
70 mm
16 A
230 V
B
264 V
0.01 A
A
1 kA
3
2
2
2
IP20
1
TRUE
20 kA
0.75-35 mm²
0.75-35 mm²
TRUE
TRUE
2
TRUE
4
10
Undelayed
10
yes
Datasheet 1419198 Siemens 5SU11546KK16 RCBO 2-pin 16 A 0.01 A 230 V
User & Safety Instructions 1419198 Siemens 5SU11546KK16 RCBO 2-pin 16 A 0.01 A 230 V