
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch-off description: without delay
110 V
Switch
2
B
0.03 A
Yes
(W x H x D) 54 x 90 x 70 mm
1 pc(s)
20 A
20 A
10
110 V
110 V
54 mm
90 mm
70 mm
AC
70 mm
20 A
110 V
B
264 V
0.03 A
A
1 kA
3
2
2
3
IP20
2
TRUE
20 kA
TRUE
2
TRUE
4
10
Undelayed
10
not relevant
Datasheet 1753249 Siemens 5SU13246KX20 Switch 20 A 0.03 A 110 V
User & Safety Instructions 1753249 Siemens 5SU13246KX20 Switch 20 A 0.03 A 110 V