
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
14-day return policy included
Technical specifications
- Operating frequency: 50 Hz
- Type
Switch-off description: without delay
- Nominal voltage (details)
230 V
- Product type
Switch
- Number of pins
2
- Release characteristics
C
- Differential current rating
0.03 A
- RoHS-compliant
Yes
- Dim
(W x H x D) 54 x 90 x 70 mm
- Content
1 pc(s)
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Switch-off capacity
10
- Operating voltage
230 V
- Nominal voltage
230 V
- Width
54 mm
- Height
90 mm
- Depth
70 mm
AC
70 mm
6 A
230 V
C
264 V
0.03 A
A
1 kA
3
2
2
3
IP20
2
TRUE
35 kA
0.75-35 mm²
0.75-35 mm²
TRUE
TRUE
2
TRUE
4
10
Undelayed
10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753252 Siemens 5SU13247FA06 Switch 6 A 0.03 A 230 V
User & Safety Instructions
User & Safety Instructions 1753252 Siemens 5SU13247FA06 Switch 6 A 0.03 A 230 V
Description
RCBO, 4.5 kA, 1P+N, Type AC, 30 mA, C-Char, In: 10 A, Un AC: 230 V











