
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCBO
2
C
0.03 A
Yes
1 pc(s)
10 kA
AC
70 mm
10 A
230 V
C
500 V
0.03 A
A
3 kA
3
2
3
2
IP20
2
TRUE
15 kA
2
4
10
Other
10
not relevant
Datasheet 2878145 Siemens 5SU13247FR10 RCBO 0.03 A
User & Safety Instructions 2878145 Siemens 5SU13247FR10 RCBO 0.03 A