
Total (€ 231.09 / piece)
€ 231.09
plus VAT.
14-day return policy included
Technical specifications
- Operating frequency: 50/60 Hz
- Type
Short-time delayed shut-off description: G, super resistant K
- Nominal voltage (details)
230 V
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- Differential current rating
0.03 A
- Dim
(W x H x D) 36 x 90 x 70 mm
- Content
1 pc(s)
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Switch-off capacity
10
- Operating voltage
230 V
- Nominal voltage
230 V
- Width
36 mm
- Height
90 mm
- Depth
70 mm
70.0 mm
40 A
230 V
0.03 A
3
3
2
2
1
10.0 kA
15.0 kA
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1682071 Siemens 5SU13541LB40 Circuit breaker 40 A 0.03 A 230 V
User & Safety Instructions
User & Safety Instructions 1682071 Siemens 5SU13541LB40 Circuit breaker 40 A 0.03 A 230 V
Description
PE terminals with spring-loaded connection, Cross-section: 0.5-4 mm2, Width: 6.2mm, Color: green-yellow













