

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch-off description: without delay
RCBO
2
C
0.03 A
Yes
(W x H x D) 36 x 90 x 70 mm
1 pc(s)
13 A
13 A
10
230 V
36 mm
90 mm
70 mm
AC
70 mm
13 A
230 V
C
264 V
0.03 A
A
1 kA
3
2
2
2
IP20
1
TRUE
20 kA
0.75-35 mm²
0.75-35 mm²
TRUE
TRUE
2
TRUE
4
10
Undelayed
10
yes
Datasheet 1419218 Siemens 5SU13547KK13 RCBO 2-pin 13 A 0.03 A 230 V
User & Safety Instructions 1419218 Siemens 5SU13547KK13 RCBO 2-pin 13 A 0.03 A 230 V