
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch-off description: without delay
Switch
2
B
0.03 A
Yes
(W x H x D) 36 x 90 x 70 mm
36 pc(s)
10 A
10 A
6
230 V
36 mm
90 mm
70 mm
AC
70 mm
10 A
230 V
B
264 V
0.03 A
A
1 kA
3
2
2
2
IP20
1
TRUE
15 kA
TRUE
2
TRUE
4
6
Undelayed
6
yes
Datasheet 1753897 Siemens 5SU13566GV10 Switch 10 A 0.03 A 230 V
User & Safety Instructions 1753897 Siemens 5SU13566GV10 Switch 10 A 0.03 A 230 V