
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V
RCCB
2
C
0.03 A
Multicolour
(W x H x D) 36 x 90 x 70 mm
1 pc(s)
13 A
13 A
6
230 V AC
230 V
36 mm
90 mm
70 mm
C 13 A 0.03
0
AC
70 mm
13 A
230 V
C
264 V
0.03 A
3
2
2
2
1
TRUE
0.75-35 mm²
0.75-35 mm²
TRUE
2
4
yes
Datasheet 612747 Siemens 5SU13567KK13 RCCB 1-pin 13 A 0.03 A 230 V
User & Safety Instructions 612747 Siemens 5SU13567KK13 RCCB 1-pin 13 A 0.03 A 230 V