
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
Technical specifications
- Operating frequency: 50 Hz
- Type
Switch-off description: without delay
- Product type
Switch
- Number of pins
2
- Release characteristics
C
- Differential current rating
0.03 A
- RoHS-compliant
Yes
- Factory colour
Multicolour
- Dim
(W x H x D) 36 x 90 x 70 mm
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Switch-off capacity
6
- Nominal voltage
230 V
- Width
36 mm
- Height
90 mm
- Depth
70 mm
- Weight
0
AC
70 mm
16 A
230 V
C
264 V
0.03 A
A
1 kA
3
2
2
2
IP20
1
TRUE
15 kA
0.75-35 mm²
0.75-35 mm²
TRUE
TRUE
2
TRUE
4
6
Undelayed
6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1762872 Siemens 5SU13567KK16 Switch 16 A 0.03 A 230 V
User & Safety Instructions
User & Safety Instructions 1762872 Siemens 5SU13567KK16 Switch 16 A 0.03 A 230 V
Description
EPL Royalty for WinCC flexible, OPC Server for SIMATIC Multi Panel, only valid in connection with Enterprise License agreement, requires EPL Master











