
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
undelayed
230/240 V AC
RCBO
2
3
C
Yes
(W x H x D) 36 x 90 x 77 mm
1 pc(s)
32 A
32 A
6 kA
36 mm
90 mm
77 mm
AC
70 mm
32 A
230 V
C
264 V
0.03 A
3
2
2
2
1
TRUE
0.75-35 mm²
0.75-35 mm²
TRUE
2
4
yes
Datasheet 2865237 Siemens 5SU13567KK32 RCBO 32 A
User & Safety Instructions 2865237 Siemens 5SU13567KK32 RCBO 32 A