
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCBO
3
B
0.3 A
Yes
1 pc(s)
6 kA
AC
70 mm
10 A
400 V
B
500 V
0.3 A
A
0.25 kA
3
2
3
3
IP20
3
TRUE
6 kA
3
4
6
Undelayed
6
yes
Datasheet 2878130 Siemens 5SU16366FP10 RCBO 0.3 A
User & Safety Instructions 2878130 Siemens 5SU16366FP10 RCBO 0.3 A