
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
14-day return policy included
Technical specifications
- Operating frequency: 50 Hz
- Type
Switch-off description: without delay
- Product type
RCBO
- Number of pins
2
- Release characteristics
C
- Differential current rating
0.3 A
- RoHS-compliant
Yes
- Dim
(W x H x D) 36 x 90 x 70 mm
- Content
1 pc(s)
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Switch-off capacity
10
- Nominal voltage
230 V
- Width
36 mm
- Height
90 mm
- Depth
70 mm
AC
70 mm
32 A
230 V
C
264 V
0.3 A
A
1 kA
3
2
2
2
IP20
1
TRUE
15 kA
0.75-35 mm²
0.75-35 mm²
TRUE
TRUE
2
TRUE
4
10
Undelayed
10
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1419229 Siemens 5SU16547KK32 RCBO 2-pin 32 A 0.3 A 230 V
User & Safety Instructions
User & Safety Instructions 1419229 Siemens 5SU16547KK32 RCBO 2-pin 32 A 0.3 A 230 V
Description
FI/LS switch, 10 kA, 1P+N, type A, 300 mA, C-Char, in: 32 A, UN AC: 230 V FI/LS for combined short-circuit protection and touch protection. Siemens' patented FI/LS switches - as an important component of SENTRON electrical protection devices - enable combined personal, fire and line protection in one device. In addition to the detection of residual currents, they also offer reliable protection against short-circuit and overload thanks to the integrated overcurrent protection device. The Siemens FI/LS switches as a combination of residual current and miniature circuit breakers are characterized above all by: 1. Increased operational safety and plant availability thanks to separate shutdown of the respective circuit. 2. Whether sinusoidal AC fault currents or smooth DC fault currents, Siemens offers the right type and special versions for all requirements. 3. Reliable safety during installation thanks to the standard included comprehensive and touch protection. 4. Tool-free release from the DIN rail or from the busbar network by means of convenient slide-manual operation. 5. Clearly visible switching position indicator. 6. Datamatrix-Code at the front of the device offers quickly and easily all information about the FI/LS-Switch. 7. Be protected according to standards: The FI/LS-switches comply with the regulations of DIN VDE. 8. Optimum technology for your safety - only from Siemens.
This text is machine translated.
This text is machine translated.










