
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Highlights & Details
FI/LS compact 1P+N 6kA type A 30mA B13.
- Compact design 1 TE
- Without delay
- This text is machine translated.
Technical specifications
- Operating frequency: 50 Hz
- Type
Switch-off description: without delay
- Nominal voltage (details)
230 V
- Product type
RCBO
- Number of pins
2
- Release characteristics
B
- Differential current rating
0.03 A
- RoHS-compliant
Yes
- Factory colour
Multicolour
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Switch-off capacity
6
- Operating voltage
# 230/240 V
- Nominal voltage
230 V
- Width
18 mm
- Height
90 mm
- Depth
70 mm
- Weight
0
AC
70 mm
13 A
230 V
B
253 V
0.03 A
A
1 kA
3
2
2
1
IP20
1
TRUE
15 kA
TRUE
2
TRUE
4
6
Undelayed
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1891715 Siemens 5SV13166KK13 RCBO 2-pin 13 A 0.03 A 230 V
User & Safety Instructions
User & Safety Instructions 1891715 Siemens 5SV13166KK13 RCBO 2-pin 13 A 0.03 A 230 V
Description
FI/LS compact 1P+N 6kA type A 30mA B13 The FI switch is the residual current protection device for touch protection The patented residual current protection devices from Siemens are an important component of the SENTRON protective components for electrical installation, because they prevent life-threatening electric shocks through safe switching off of dangerous fault currents against earth. Electrically ignited fires can be prevented even in the . Whether by direct contact with live parts during operation or by indirect contact with equipment, the protection is achieved primarily by rapid shutdown. The Siemens 5SV FI circuit breakers are characterized above all by: 1. Comprehensive protection for persons and property against electric shock. 2. Whether sinusoidal AC fault currents or smooth DC fault currents, Siemens offers the right type and special versions for all requirements. 3. Reliable safety during installation thanks to the standard included comprehensive and touch protection. 4. Tool-free release from the DIN rail or from the busbar network by means of convenient slide-manual operation. 5. Datamatrix code on the front of the device offers all information about the FI-circuit breaker quickly and easily. 6. Be protected according to standards: The residual current circuit breakers comply with the DIN VDE regulations. 7. Optimum technology for your safety - only from Siemens.
This text is machine translated.
This text is machine translated.
Scope of delivery
- FI/LS switch













