
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCBO
2
B
0.03 A
Yes
1 pc(s)
6 kA
AC
70 mm
6 A
230 V
B
253 V
0.03 A
A
3 kA
3
2
2
1
IP20
1
TRUE
35 kA
TRUE
2
TRUE
4
6
Short-time delayed
6
yes
Datasheet 2878111 Siemens 5SV13166LK06 RCBO 0.03 A
User & Safety Instructions 2878111 Siemens 5SV13166LK06 RCBO 0.03 A