
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCBO
2
C
0.3 A
Yes
1 pc(s)
6 kA
AC
70 mm
10 A
230 V
C
253 V
0.3 A
A
1 kA
3
2
2
1
IP20
1
TRUE
10 kA
TRUE
2
TRUE
4
6
Undelayed
6
not relevant
Datasheet 2878126 Siemens 5SV16167KK10 RCBO 0.3 A
User & Safety Instructions 2878126 Siemens 5SV16167KK10 RCBO 0.3 A