
Number
GROUND fault circuit breaker, 2-pole, type A, in: 16 A, 10 mA, UN AC 230 V
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
2
- Release characteristics
A
- Differential current rating
0.01 A
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Dim
(W x H x D) 36 x 90 x 70 mm
- Type
Design of the product: without delay; Mounting Type: DIN rail
- Switch-off capacity
0.5 kA
- Factory colour
Grey
- Content
1 pc(s)
- Nominal voltage
230 V
- Width
36 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
- Weight
0
DIN rail
AC
70 mm
16 A
230 V
2000 V
2
0.01 A
A
FALSE
10 kA
1 kA
2
2
FALSE
7035
FALSE
0.7 W
50 Hz
IP20
0.75-35 mm²
0.75-35 mm²
TRUE
-25-45 °C
TRUE
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419236 Siemens 5SV31116 5SV3111-6 RCCB A 2-pin 16 A 0.01 A 230 V
User & Safety Instructions
User & Safety Instructions 1419236 Siemens 5SV31116 5SV3111-6 RCCB A 2-pin 16 A 0.01 A 230 V
Description
This text is machine translated.












