
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.01
€ 25.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
2
- Release characteristics
A
- Differential current rating
0.03 A
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Dim
(L x W x H) 50 cm x 36 mm x 90 mm
- Type
Design of the product: without delay; Mounting Type: DIN rail
- Switch-off capacity
0.5 kA
- Factory colour
Grey
- Content
1 pc(s)
- Nominal voltage
230 V
- Width
36 mm
- Height
90 mm
- Length
50 cm
- Depth
70 mm
- Weight
0
AC
70 mm
40 A
230 V
2
0.03 A
2
FALSE
0.75-35 mm²
0.75-35 mm²
-25-45 °C
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1419244 Siemens 5SV33146 5SV3314-6 RCCB A 2-pin 40 A 0.03 A 230 V
User & Safety Instructions
User & Safety Instructions 1419244 Siemens 5SV33146 5SV3314-6 RCCB A 2-pin 40 A 0.03 A 230 V
Description
FI-protection switch Type A 40A 1+N-pole. 30 mA 230 V 2 TE
This text is machine translated.
This text is machine translated.












