
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
A
0.03 A
25 A
25 A
(W x H x D) 72 x 90 x 70 mm
Design of the product: without delay; Mounting Type: DIN rail
0.8 kA
Grey
1 pc(s)
400 V
72 mm
90 mm
70 mm
yes
Datasheet 1419133 Siemens 5SV33426KL 5SV3342-6KL RCCB A 4-pin 25 A 0.03 A 400 V
User & Safety Instructions 1419133 Siemens 5SV33426KL 5SV3342-6KL RCCB A 4-pin 25 A 0.03 A 400 V