
Number
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.03 A
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Dim
(W x H x D) 72 x 90 x 70 mm
- Type
Design of the product: without delay; Mounting Type: DIN rail
- Switch-off capacity
0.8 kA
- Factory colour
Grey
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
72 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
DIN rail
AC
70 mm
40 A
400 V
2000 V
4
0.03 A
A
FALSE
10 kA
1 kA
2
4
FALSE
7035
FALSE
1.9 W
50 Hz
IP20
0.75-35 mm²
0.75-35 mm²
TRUE
-25-45 °C
TRUE
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1418928 Siemens 5SV33446KK12 5SV3344-6KK12 RCCB A 4-pin 40 A 0.03 A 400 V
User & Safety Instructions
User & Safety Instructions 1418928 Siemens 5SV33446KK12 5SV3344-6KK12 RCCB A 4-pin 40 A 0.03 A 400 V
Description
The FI-circuit breaker offers reliable safety in the installation by the usual comprehensive and protection against contact. You can release the FI circuit-breaker without tools from the DIN rail or from the bus rail system with the convenient slide-hand operation. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP.
The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module.
Optimal technology for your safety - only from Siemens.
This text is machine translated.












