
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
A
0.1 A
63 A
63 A
(W x H x D) 72 x 90 x 70 mm
0.8 kA
1 pc(s)
400 V
72 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
63 A
400 V
2000 V
4
0.1 A
A
TRUE
10 kA
5 kA
2
4
FALSE
7035
3.9 W
50 Hz
IP20
TRUE
TRUE
6
yes
Datasheet 1751485 Siemens 5SV34468 5SV3446-8 RCCB A 63 A 0.1 A 400 V
User & Safety Instructions 1751485 Siemens 5SV34468 5SV3446-8 RCCB A 63 A 0.1 A 400 V