
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
2
A
0.3 A
63 A
63 A
(W x H x D) 36 x 90 x 70 mm
0.8 kA
1 pc(s)
230 V
36 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
63 A
230 V
2000 V
2
0.3 A
A
FALSE
10 kA
1 kA
2
2
FALSE
7035
2.7 W
50 Hz
IP20
TRUE
TRUE
6
Datasheet 1418947 Siemens 5SV36166KL 5SV3616-6KL RCCB A 2-pin 63 A 0.3 A 230 V
User & Safety Instructions 1418947 Siemens 5SV36166KL 5SV3616-6KL RCCB A 2-pin 63 A 0.3 A 230 V