
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
A
0.3 A
25 A
25 A
(W x H x D) 72 x 90 x 70 mm
0.8 kA
1 pc(s)
400 V
72 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
25 A
400 V
2000 V
4
0.3 A
A
FALSE
10 kA
1 kA
2
4
FALSE
7035
0.9 W
50 Hz
IP20
TRUE
TRUE
6
not relevant
Datasheet 1751501 Siemens 5SV36426KK12 5SV3642-6KK12 RCCB A 25 A 0.3 A 400 V
User & Safety Instructions 1751501 Siemens 5SV36426KK12 5SV3642-6KK12 RCCB A 25 A 0.3 A 400 V