There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
2
A
0.03 A
16 A
16 A
(W x H x D) 36 x 90 x 70 mm
0.5 kA
1 pc(s)
230 V
36 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
16 A
230 V
2000 V
2
0.03 A
A
FALSE
6 kA
1 kA
2
2
FALSE
7035
0.4 W
50 Hz
IP20
TRUE
FALSE
6
yes
Datasheet 1752556 Siemens 5SV53116KL 5SV5311-6KL RCCB A 16 A 0.03 A 230 V
User & Safety Instructions 1752556 Siemens 5SV53116KL 5SV5311-6KL RCCB A 16 A 0.03 A 230 V