
Number
Technical specifications
- Protection class: IP40
- Mounting depth: 53 mm
- Case material: plastic
- Product type
Wall-mount enclosure
- No. of partitions
5
- Mounting type
Flush mount
- Factory colour
Grey
- Width
110 mm
- Height
191 mm
- Dim
(W x H x D) 110 x 191 x 53 mm
- Depth
53 mm
- Content
1 pc(s)
Flush mounted (plaster)
Grey
110
191 mm
53 mm
7035
FALSE
53 mm
191 mm
Optional
110 mm
Plastic
5
Other
IP40
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749364 Siemens 5SW3007 5SW3007 Wall-mount enclosure Flush mount No. of partitions = 5 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749364 Siemens 5SW3007 5SW3007 Wall-mount enclosure Flush mount No. of partitions = 5 Content 1 pc(s)


