Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
sealable
Device protection switch
72 V DC
6 A
-25 °C
+60 °C
IP20
76 mm
18 mm
90 mm
6000
1 pc(s)
5SY1706-2
(L x W x H) 76 x 18 x 90 mm
Yes
50 Hz
60 Hz
yes
Datasheet 2864120 Siemens 5SY17062 5SY1706-2 RCCB sealable 72 V DC 6 A 1 pc(s)
User & Safety Instructions 2864120 Siemens 5SY17062 5SY1706-2 RCCB sealable 72 V DC 6 A 1 pc(s)