
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230/400 V AC
Circuit breaker
1
3
B
Yes
8 A
8 A
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
440 V AC
18 mm
90 mm
76 mm
AC
70 mm
8 A
400 V
50-60 MHz
B
440 V
3
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
20 kA
20 kA
4
Datasheet 2262622 Siemens 5SY41086 5SY4108-6 Circuit breaker 8 A
User & Safety Instructions 2262622 Siemens 5SY41086 5SY4108-6 Circuit breaker 8 A