
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
10 A
- Nominal current
10 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
76 mm
- Weight
0
AC
70 mm
10 A
400 V
50-60 MHz
D
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
20 kA
20 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704250 Siemens 5SY41108 5SY4110-8 Circuit breaker 10 A 230 V, 400 V
Datasheet 1704250 Siemens 5SY41108 5SY4110-8 Circuit breaker 10 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1704250 Siemens 5SY41108 5SY4110-8 Circuit breaker 10 A 230 V, 400 V
Description
Miniature circuit breaker 230/400 V 10kA, 1-pole, C, 1.6 A, D=70 mm











