
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
13 A
- Nominal current
13 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
76 mm
- Weight
0
AC
70 mm
13 A
400 V
50-60 MHz
C
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
1
10 kA
10 kA
20 kA
20 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705656 Siemens 5SY41137 5SY4113-7 Circuit breaker 13 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1705656 Siemens 5SY41137 5SY4113-7 Circuit breaker 13 A 230 V, 400 V
Description
Miniature circuit breaker 230/400 V 10kA, 1-pole, C, 16A, D=70 mm











