
Number
Total (€ 151.25 / piece)
€
Technical specifications
- IP20, with the connected conductors
- RoHS-compliant
Yes
- Nominal current - rounded value
50 A
- Nominal current
50 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Depth
76 mm
- Height
90 mm
- Width
36 mm
- Compatible with (details)
SENTRON
- Nominal voltage
230 V
400 V
- Switch-off capacity
5 kA
- Number of pins
2
- Release characteristics
D
- Operating voltage
440 V
AC
70 mm
50 A
400 V
50-60 MHz
D
440 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
4
- Product type
Circuit breaker
Documents & Downloads
Datasheet
Datasheet 1705036 Siemens 5SY42508 5SY4250-8 Circuit breaker 50 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1705036 Siemens 5SY42508 5SY4250-8 Circuit breaker 50 A 230 V, 400 V
Description
Miniature circuit breaker 400 V 10kA, 3-pole, A, 2A, D=70 mm











