
Number
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
4 A
- Nominal current
4 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
4 A
230 V
50-60 MHz
D
250 V
3
3
2
FALSE
IP20
1
TRUE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
2
10 kA
10 kA
35 kA
35 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750189 Siemens 5SY45048 5SY4504-8 Circuit breaker 4 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1750189 Siemens 5SY45048 5SY4504-8 Circuit breaker 4 A 230 V, 400 V
Description
Fixed-mounted circuit breaker 3-pole, Size 1 In=1250 A up to 690 V, 50/60 Hz AC Icu=65 kA at 500 V with ready to close signaling switch with mechanical lockout device with tripped signaling switch with tripped indicators Connection top horizontal bottom horizontal Overcurrent release AZN Version B Setting range 500...1250 A Motorized/manual operating mechanism with memory with electrical and mechanical activation Motor and electr. calling for 220...240 V AC, 220...250 V DC With 1st auxiliary release Shunt release "F", F1 110...127 V AC, 110...125 V DC without 2nd auxiliary release Switch position-depending 1st + 2nd auxiliary current switch block 2 NO + 2 NC - 2 CO











