
Number
Total (€ 34.45 / piece)
€ 34.45
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
13 A
- Nominal current
13 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
13 A
230 V
50-60 MHz
B
250 V
3
3
3
2
FALSE
IP20
1
TRUE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
2
10 kA
10 kA
20 kA
20 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705688 Siemens 5SY45136 5SY4513-6 Circuit breaker 13 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1705688 Siemens 5SY45136 5SY4513-6 Circuit breaker 13 A 230 V, 400 V
Description
Miniature circuit breaker 230 V 10kA, 1+N-pole, A, 20A, D=70 mm











