
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
D
Yes
13 A
13 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
5 kA
230 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
13 A
230 V
50-60 MHz
D
250 V
3
3
2
IP20
1
TRUE
TRUE
2
10 kA
10 kA
20 kA
20 kA
4
not relevant
Datasheet 1751522 Siemens 5SY45138 5SY4513-8 Circuit breaker 13 A 230 V, 400 V
User & Safety Instructions 1751522 Siemens 5SY45138 5SY4513-8 Circuit breaker 13 A 230 V, 400 V