
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
A
Yes
2 A
2 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
2 A
400 V
50-60 MHz
A
440 V
3
3
4
IP20
3
TRUE
TRUE
4
10 kA
10 kA
35 kA
35 kA
4
not relevant
Datasheet 1698957 Siemens 5SY46025 5SY4602-5 Circuit breaker 2 A 230 V, 400 V
User & Safety Instructions 1698957 Siemens 5SY46025 5SY4602-5 Circuit breaker 2 A 230 V, 400 V