
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
D
Yes
3 A
3 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
3 A
400 V
50-60 MHz
D
440 V
3
3
4
IP20
3
TRUE
TRUE
4
10 kA
10 kA
35 kA
35 kA
4
not relevant
Datasheet 1752060 Siemens 5SY46038 5SY4603-8 Circuit breaker 3 A 230 V, 400 V
User & Safety Instructions 1752060 Siemens 5SY46038 5SY4603-8 Circuit breaker 3 A 230 V, 400 V