
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
B
Yes
13 A
13 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
13 A
400 V
50-60 MHz
B
440 V
3
3
3
4
IP20
3
TRUE
TRUE
4
10 kA
10 kA
20 kA
20 kA
4
yes
Datasheet 1752072 Siemens 5SY46136 5SY4613-6 Circuit breaker 13 A 230 V, 400 V
User & Safety Instructions 1752072 Siemens 5SY46136 5SY4613-6 Circuit breaker 13 A 230 V, 400 V